Teng Tools Hex Bit, 3 Pieces

Image representative of range

Subtotal (1 unit)*

€7.56

(exc. VAT)

€9.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.56

*price indicative

RS Stock No.:
809-450
Mfr. Part No.:
TPX2501503
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

30

Number of Pieces

3

Material

Steel

Overall Length

25mm

Drive Size

1/4in

Drive Type

Hex

Sub Type

Bit

Standards/Approvals

DIN ISO 1173

COO (Country of Origin):
TW
The Teng Tools bit set offers precision-engineered bits designed for use with 1/4 inch hex drive bit holders. It is suitable for fastenings with a tamper-proof TPX type hole, ensuring reliable performance across various applications.

Manufactured to DIN ISO 1173 standards for quality assurance

Includes 3 pieces of 1/4 inch Hex Drive bits, each 25mm in length

Constructed from Durable S2 Steel for enhanced longevity

Country of origin is Taiwan, ensuring expert craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy