Teng Tools Hex Bit, 1 Pieces

Image representative of range

Subtotal (1 unit)*

€7.06

(exc. VAT)

€8.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.06

*price indicative

RS Stock No.:
810-539
Mfr. Part No.:
HEX2500403
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

10 mm

Number of Pieces

1

Material

Steel

Overall Length

25mm

Drive Size

1/4in

Sub Type

Hex Bit

Drive Type

Hex

Standards/Approvals

3126

COO (Country of Origin):
TW
The Teng Tools Hex Bits are essential accessories designed for use with 1/4 inch hex drive bit holders. Their primary function is to facilitate efficient fastening with hexagon hole fastenings.

Designed for use with fastenings featuring a hexagon hole

Manufactured to comply with DIN 3126/ ISO 1173 standards

Includes 3 pieces for versatile application

Constructed from Durable S2 steel for enhanced longevity

Net weight of each bit is 15g for manageable handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy