Teng Tools Hex, Phillips Bit, 3 Pieces

Subtotal (1 unit)*

€8.69

(exc. VAT)

€10.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.69

*price indicative

RS Stock No.:
810-024
Mfr. Part No.:
PH5000303
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Head Type

Phillips

Product Type

Bit

Size

3

Number of Pieces

3

Material

Steel

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN3126/ISO1173

COO (Country of Origin):
TW
The Teng Tools Phillips bits offer precision engineering for effective fastening. Designed to fit standard 1/4 inch hex drive tools, these bits are perfect for utilising with Phillips type screws, ensuring a secure grip and reliable performance.

Manufactured to stringent DIN 3126/ISO 1173 standards

Comprises three pieces, ensuring you have spares on hand

Crafted from Durable S2 steel for extended longevity

Lightweight design at 36g for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy