Teng Tools Hex, Phillips Bit, 3 Pieces
- RS Stock No.:
- 810-017
- Mfr. Part No.:
- PH2500103
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.55
(exc. VAT)
€8.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.55 |
*price indicative
- RS Stock No.:
- 810-017
- Mfr. Part No.:
- PH2500103
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Head Type | Phillips | |
| Size | 3 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN3126/ISO1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Head Type Phillips | ||
Size 3 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN3126/ISO1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools Phillips bits offer precision and durability for effective fastening. Specifically designed for use with Phillips type screws, these bits ensure reliable performance in various applications.
Manufactured to DIN 3126/ISO 1173 standards for quality assurance
Includes three pieces for versatile use with hex drive bit holders
Constructed from S2 Steel for enhanced strength and longevity
Designed for Phillips type screws to ensure optimal fit and gripping
Compact length of 25mm for improved accessibility in tight spaces
