Teng Tools Hex, Hex Bit Set, 10 Pieces

Subtotal (1 unit)*

€39.00

(exc. VAT)

€47.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.00

*price indicative

RS Stock No.:
810-252
Mfr. Part No.:
M1410T5
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Head Type

Hex

Product Type

Bit Set

Size

1/4 in

Number of Pieces

10

Drive Size

1

Sub Type

Bit Set

Drive Type

Hex

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools bit set is expertly designed for use with 5-wing fastenings featuring a tamper-proof hole. This comprehensive collection includes a 1/4 inch drive bit holder and a secure bullet holder to prevent bit loss.

Includes 10 pieces for varied applications

Bits equipped with a tamper-proof design for enhanced security

1/4 inch drive ensures compatibility with standard tools

Bullet holder securely stores bits, minimising the risk of loss

Manufactured in Taiwan for reliable quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy