Teng Tools Hex, Hex Bit Set, 22 Pieces
- RS Stock No.:
- 810-306
- Mfr. Part No.:
- THBSI22
- Manufacturer:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-306
- Mfr. Part No.:
- THBSI22
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Set | |
| Head Type | Hex | |
| Size | 1/4 in | |
| Number of Pieces | 22 | |
| Overall Length | 93mm | |
| Drive Size | 1/4in | |
| Sub Type | Bit Set | |
| Drive Type | Hex | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Set | ||
Head Type Hex | ||
Size 1/4 in | ||
Number of Pieces 22 | ||
Overall Length 93mm | ||
Drive Size 1/4in | ||
Sub Type Bit Set | ||
Drive Type Hex | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools bit set offers a versatile collection of 22 high-quality impact bits designed for enhanced performance and durability. Ideal for both professional use and DIY projects, this set ensures you have the right tools for various fastening tasks.
Includes 20 assorted 30mm length impact bits Plus a 60mm magnetic bit holder
Features a 1/4 inch drive adaptor compatible with 1/4 inch drive impact sockets
Designed for higher torsion, optimised for power tool use
Related links
- Teng Tools Phillips Torx Bit Set 22 Pieces
- Teng Tools Hex, Hex Bit Set 10 Pieces
- Teng Tools Hex, Hex Bit Set with Belt Clip 28 Pieces
- Teng Tools Hex Phillips Torx Bit Set 53 Pieces
- Bahco, Hex Driver Bit Set 22 Pieces
- Teng Tools Hex Hex Bit 3 Pieces
- Teng Tools Hex Hex Bit 1 Pieces
- Teng Tools Hex, Hex Bit 3 Pieces
