Teng Tools Hex, Hex Bit Set, 4 Pieces
- RS Stock No.:
- 810-946
- Mfr. Part No.:
- ID506BIT
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€10.46
(exc. VAT)
€12.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.46 |
*price indicative
- RS Stock No.:
- 810-946
- Mfr. Part No.:
- ID506BIT
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex | |
| Product Type | Bit Set | |
| Size | 5/16in | |
| Number of Pieces | 4 | |
| Drive Size | 5 | |
| Drive Type | Hex | |
| Sub Type | Bits Driver Set | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex | ||
Product Type Bit Set | ||
Size 5/16in | ||
Number of Pieces 4 | ||
Drive Size 5 | ||
Drive Type Hex | ||
Sub Type Bits Driver Set | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit set provides essential tools for various fastening tasks. Designed for performance and durability, it includes a selection of bits suitable for impact drivers, presenting an Ideal mix for professionals and enthusiasts alike.
Includes four high-quality bits designed for 5/16 inch hex drive impact drivers
Manufactured in Taiwan, ensuring reliable performance and durability
The set contains spare bits specifically for the ID506 impact driver
Features a Compact design, making it easy to store and transport
