Teng Tools Hex Bit, 5 Pieces
- RS Stock No.:
- 810-349
- Mfr. Part No.:
- HEXP3000305
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.84 |
*price indicative
- RS Stock No.:
- 810-349
- Mfr. Part No.:
- HEXP3000305
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 3 mm | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 3 mm | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits are designed for use with 1/4 inch hex drive bit holders, providing excellent engagement with hexagon fastenings to tackle higher torsion applications efficiently.
Impact bits specifically designed for 1/4 inch hex drive
Constructed from Durable S2 steel for longevity
Includes five pieces, Ideal for fastenings with a hexagon hole
30mm length with a 3mm hex tip for precision
Lightweight at just 25g, enhancing usability during extended tasks
