Teng Tools Square, 12 Point Hex Bit, 5 Pieces
- RS Stock No.:
- 809-422
- Mfr. Part No.:
- ROBP3000205
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€13.86
(exc. VAT)
€17.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.86 |
*price indicative
- RS Stock No.:
- 809-422
- Mfr. Part No.:
- ROBP3000205
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | 12 Point Hex | |
| Product Type | Bit | |
| Size | 1 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type 12 Point Hex | ||
Product Type Bit | ||
Size 1 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits are designed for use with 1/4 inch hex drive bit holders, providing an efficient solution for tackling screws and fastenings with ROB recessed heads.
Made from Durable S2 Steel for enhanced longevity
Packaged in sets of 5 for greater Value
Designed for higher torsion to withstand demanding tasks
Perfectly compatible with 1/4 inch hex drive systems
Suitable for use with ROB recessed heads on various fasteners
