Wera Hex Bit Holder Screwdriver, 6 Pieces
- RS Stock No.:
- 827-674
- Mfr. Part No.:
- 05051518001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€81.56
(exc. VAT)
€100.32
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.56 |
*price indicative
- RS Stock No.:
- 827-674
- Mfr. Part No.:
- 05051518001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Holder Screwdriver | |
| Size | 230 x 70 x 45 mm | |
| Number of Pieces | 6 | |
| Overall Length | 230mm | |
| Drive Size | 0.25in | |
| Drive Type | Hex | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Holder Screwdriver | ||
Size 230 x 70 x 45 mm | ||
Number of Pieces 6 | ||
Overall Length 230mm | ||
Drive Size 0.25in | ||
Drive Type Hex | ||
Sub Type Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Screwdriver Bit Set is a versatile ratchet screwdriver set designed for efficient and precise driving. This 6-piece set features an innovative ratchet mechanism that allows for quick and effortless screw driving in both clockwise and counter clockwise directions. With a robust construction and an ergonomic 2-component handle offering a perfect grip, this tool is perfect for both professionals and DIY enthusiasts. Its integrated bit magazine conveniently stores six tough bits, ensuring you're always prepared for various tasks. The strong permanent magnet guarantees secure bit retention, making every adjustment seamless and hassle-free.
Integrated bit magazine conveniently holds 6 bits for easy access
Innovative ratchet mechanism allows quick and intuitive switching between screw driving directions
2-component Kraftform handle combines hard and soft zones for optimal grip and comfort
Strong permanent magnet in the bit holder securely retains bits during use
Includes tough viscous bits designed for universal applications
Position 0 allows for ratchet mechanism deactivation for precision work
Compact size makes it easy to carry, perfect for on-the-go tasks
