Wera Hex, Phillips, Slotted, Square Bit Holder Screwdriver, 6 Pieces
- RS Stock No.:
- 827-687
- Mfr. Part No.:
- 05051516001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€117.60
(exc. VAT)
€144.65
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.60 |
*price indicative
- RS Stock No.:
- 827-687
- Mfr. Part No.:
- 05051516001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Phillips, Slotted, Square | |
| Product Type | Bit Holder Screwdriver | |
| Size | 75 x 168 x 54 mm | |
| Number of Pieces | 6 | |
| Overall Length | 168mm | |
| Drive Size | 0.25in | |
| Drive Type | Hex | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Phillips, Slotted, Square | ||
Product Type Bit Holder Screwdriver | ||
Size 75 x 168 x 54 mm | ||
Number of Pieces 6 | ||
Overall Length 168mm | ||
Drive Size 0.25in | ||
Drive Type Hex | ||
Sub Type Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Screwdriver Bit Set is an innovative screwdriver set that expertly combines functionality and efficiency for both DIY enthusiasts and professionals. This versatile tool features a ratchet with fine toothing integrated directly into the handle, allowing for Rapid screw driving and enabling users to tackle a range of applications with minimal effort. With a telescopic blade that retracts conveniently into the handle, the set is designed for operation in confined spaces while offering the flexibility of a fully-fledged screwdriver when needed. Its intelligently designed Rapidaptor quick-release chuck allows for swift bit changes, ensuring youre always equipped for the task at hand. The integrated bit magazine holds essential bits, making it a Compact companion for any toolkit.
Integrated bit magazine accommodates 6x 25 mm bits for easy access
Innovative ratchet mechanism enables fast direction switching and effortless operation
Telescopic blade design offers functionality in tight working conditions
Rapidaptor technology ensures quick and efficient bit changes
Robust Kraftform handle combines hard and soft zones for enhanced grip and comfort
Includes 4 BiTorsion bits for increased longevity and versatile usage
Compact pouch provides convenient storage and easy transport
Secure bit mounting with a strong permanent magnet for reliable usage
Intuitive switching system simplifies operation for both beginners and experts
Related links
- Wera Hex Pozidriv Torx Bit Holder Screwdriver, 6 Pieces
- Wera Slotted 6 Pieces
- Wera Hex Slotted 6 Pieces
- Wera Hex Bit Holder Screwdriver, 6 Pieces
- Wera Hex Pozidriv Torx Screwdriver Bit Set, 6 Pieces
- Wera Hex Phillips Square Screwdriver Bit Set, 17 Pieces
- Wera Hex Slotted Screwdriver Bit Set, 6 Pieces
- Wera Hex Pozidriv 6 Pieces
