Wera Hex, Phillips, Slotted, Torx Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 231-4578
- Distrelec Article No.:
- 302-36-848
- Mfr. Part No.:
- 05008883001
- Manufacturer:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€56.08
(exc. VAT)
€68.98
(inc. VAT)
- RS Stock No.:
- 231-4578
- Distrelec Article No.:
- 302-36-848
- Mfr. Part No.:
- 05008883001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Phillips, Slotted, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 0.8 mm, PH1, PH2, TX15, TX20, TX25 | |
| Number of Pieces | 6 | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Phillips, Slotted, Torx | ||
Product Type Screwdriver Bit Set | ||
Size 0.8 mm, PH1, PH2, TX15, TX20, TX25 | ||
Number of Pieces 6 | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera have small bit holding screwdriver with extremely short bit mounting for hard to reach areas with ratchet function and fine toothing for a low return angle. The strong permanent magnet in the bit mounting ensures secure holding of the bit. The 2-component kraftform handle with the practical combination of hard and soft zones allows for a firm grip and precise working.
Ratchet function with fine toothing for a low return angle and reversible ring
Captive and swivelling bit magazine for easy removal and safe storage of bits
Take it easy tool finder with colour coding according to profile and size
Related links
- Wera Hex Pozidriv Torx Screwdriver Bit Set, 6 Pieces
- IRIMO Bit Phillips Torx Screwdriver Bit Set, 6 Pieces
- Wera Hex Slotted Screwdriver Bit Set, 6 Pieces
- Wera Phillips Slotted 31 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted 61 Pieces
- Wera Hex Pozidriv 6 Pieces
- Wera Hex Slotted 7 Pieces
- Wera Hex Pozidriv 6 Pieces

