Wera Ratchet Screwdriver Bit Set, 21 Pieces
- RS Stock No.:
- 827-780
- Mfr. Part No.:
- 05049002001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€78.75
(exc. VAT)
€96.86
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 20 November 2026
- Plus 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.75 |
*price indicative
- RS Stock No.:
- 827-780
- Mfr. Part No.:
- 05049002001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Size | TX 3 x 30 mm | |
| Number of Pieces | 21 | |
| Overall Length | 115mm | |
| Sub Type | Bit Set | |
| Drive Type | Ratchet | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Size TX 3 x 30 mm | ||
Number of Pieces 21 | ||
Overall Length 115mm | ||
Sub Type Bit Set | ||
Drive Type Ratchet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Tool-Check Modular Micro 1 is an essential 21-piece tool set experts Trust for precision mechanical couplings. Designed for efficiency, its Compact structure houses a Kraftform Micro bit holding screwdriver and 20 expertly crafted bits suitable for a variety of screws, including Phillips, Pozidriv, TORX, and slotted options. Each element is engineered for optimal performance, ensuring you have everything necessary for effective, high-quality work while promoting ease of use and storage.
Compact 21-piece tool set for efficient mechanical coupling tasks
Includes a Kraftform Micro bit holding screwdriver with 4 mm external hexagon drive
Features 20 bits for Phillips, Pozidriv, TORX, hexagonal socket, and slotted screws
Robust design encourages universal use, particularly suitable for precision work
Power zone with integrated soft zones optimises tightening and loosening moments
Rotating cap and fast rotating zone facilitate Rapid turning actions
Precision zone above the blade enhances control for accurate adjustments
Adapter allows for seamless connection of various Tool-Check Modular components
Smooth-running cap design supports user comfort and steady handling
