Wera Ratchet Screwdriver Bit Set, 41 Pieces
- RS Stock No.:
- 827-793
- Mfr. Part No.:
- 05004187001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€173.25
(exc. VAT)
€213.10
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.25 |
*price indicative
- RS Stock No.:
- 827-793
- Mfr. Part No.:
- 05004187001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Size | TX 40 x 25 mm | |
| Number of Pieces | 41 | |
| Overall Length | 210mm | |
| Drive Type | Ratchet | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Size TX 40 x 25 mm | ||
Number of Pieces 41 | ||
Overall Length 210mm | ||
Drive Type Ratchet | ||
Sub Type Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Bicycle Set 3 is an essential 41-piece tool kit designed specifically for bicycle maintenance and repairs. With a Compact design, this set combines portability with practicality, ensuring you're equipped for various screwdriving tasks whether at home or on the go. The set features a robust Tool-Check, complete with securely locking components, allowing for easy access to an array of tools that cater to the most popular screw profiles across road bikes, mountain bikes, and e-bikes. This versatile set also includes ergonomic tools that enhance comfort and efficiency during use, making it an invaluable companion for both DIY enthusiasts and professional mechanics.
Compact low-weight textile pouch for easy transport
Includes a wide range of bits, sockets, and a bit holding screwdriver for versatile applications
Features Take it easy tool Finder system for quick and easy tool identification
Ergonomic Kraftform Plus handle for comfort and reduced strain during use
Bit ratchet with Rapid reverse capability for efficient screwdriving
Robust solid steel design ensuring durability and longevity
BiTorsion bits with torsion zones enhance product life and performance
Includes a Bit-Check for custom tool selection on the go
Secure locking elements within the Tool-Check for reliable tool storage
Related links
- CK Hex Phillips Square Screwdriver Bit Set, 41 Pieces
- CK Phillips Slotted Spline Screwdriver Bit Set, 41 Pieces
- Wera Ratchet Screwdriver Bit Set, 6 Pieces
- Wera Ratchet Screwdriver Bit Set, 7 Pieces
- Wera Ratchet Screwdriver Bit Set, 40 Pieces
- Wera Ratchet Screwdriver Bit Set, 21 Pieces
- Wera Phillips 6 Pieces
- RS PRO Ratchet Screwdriver Bit Set, 23 Pieces
