Wera Ratchet Screwdriver Bit Set, 40 Pieces
- RS Stock No.:
- 827-794
- Mfr. Part No.:
- 05004188001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€242.55
(exc. VAT)
€298.34
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 02 December 2026
- Plus 3 unit(s) shipping from 04 December 2026
- Plus 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.55 |
*price indicative
- RS Stock No.:
- 827-794
- Mfr. Part No.:
- 05004188001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Size | TX 30 x 25 mm | |
| Number of Pieces | 40 | |
| Material | Stainless Steel | |
| Overall Length | 210mm | |
| Sub Type | Bit Set | |
| Drive Type | Ratchet | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Size TX 30 x 25 mm | ||
Number of Pieces 40 | ||
Material Stainless Steel | ||
Overall Length 210mm | ||
Sub Type Bit Set | ||
Drive Type Ratchet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Bicycle Set 3 A is a Compact and versatile tool set designed to cater to the needs of cyclists, whether on the road or in the workshop. This comprehensive 40-piece set includes essential tools for assembly and repairs on road bikes, mountain bikes, and e-bikes. With a focus on portability, it features both a small soft pouch for individual tools and a larger case to secure the entire set during transport. The innovative Tool-Check design enhances accessibility, making it invaluable for tackling unexpected issues while cycling. Ergonomically designed tools provide comfort and efficiency, ensuring you are always prepared for any mechanical challenge.
Compact 38-piece bike tool set includes essential tools tailored for various cycling needs
Comes with a Tool-Check that features green locking components which ensuring tools stay secure during transport
Includes a small soft pouch for easy carrying of individual tools, perfect for tour rides
Equipped with a chain riveter and chain fastener compatible with single-speed chains and up to 12-speed
Ergonomic Kraftform Plus handle allows comfortable screw driving, enhancing user experience during repairs
Robust drop-forged solid steel design ensures durability, with torques exceeding 65 Nm for strength
Tyre levers designed to protect rims while providing functionality for handling valves and quick repairs
Includes various bits and sockets, colour-coded for easy identification, enhancing tool accessibility
Related links
- Wera Ratchet Screwdriver Bit Set, 6 Pieces
- Wera Ratchet Screwdriver Bit Set, 7 Pieces
- Wera Ratchet Screwdriver Bit Set, 41 Pieces
- Wera Ratchet Screwdriver Bit Set, 21 Pieces
- Milwaukee Phillips 40 Pieces
- Klein Tools Mixed Bit Set Phillips Square 40 Pieces
- Bahco Slotted Phillips 40 Pieces
- Wera Phillips 6 Pieces
