Wera Hex, Pozidriv, Phillips, Torx, Hex Screwdriver Bit Set, 12 Pieces
- RS Stock No.:
- 123-0874
- Mfr. Part No.:
- 05074826010
- Manufacturer:
- Wera
Subtotal (1 unit)*
€37.64
(exc. VAT)
€46.30
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.64 |
*price indicative
- RS Stock No.:
- 123-0874
- Mfr. Part No.:
- 05074826010
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv, Phillips, Torx, Hex | |
| Size | PH2, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40 | |
| Number of Pieces | 12 | |
| Material | S2 Steel | |
| Drive Type | Hex | |
| Sub Type | Impact Bit Set | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv, Phillips, Torx, Hex | ||
Size PH2, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40 | ||
Number of Pieces 12 | ||
Material S2 Steel | ||
Drive Type Hex | ||
Sub Type Impact Bit Set | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Check 12 Wood 1
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with ring magnet – which very securely holds even heavy screws – and Rapidaptor, which allows bits to be attached without any need to actuate the sleeve. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Multi-component Bit-Check that can be positioned upright for permanently secure bit storage.
Upright positionable Bit-Checks convince due to their functionality in a minimum of space
Particularly for wood applications
Ring magnet Rapidaptor, holder for holding even longer and heavier screws
1x Bit-Check 12 Wood 1, 12 pieces; 1x 887/4 RR Rapidaptor Universal Bit Holder with ring magnet, 1/4" x 57 mm; 1x 851/1 TH bits, PH 2 x 25 mm; 4x 855/1 TH bits: PZ 1x25, 2x PZ 2x25, PZ 3x25; 6x 867/1 TORX® bits: TX 10x25, TX 15x25, TX 20x25, TX 25x25, TX 30x25, TX 40x25
Related links
- Wera Hex Pozidriv Hex Impact Bit Set 12 Pieces
- Wera Hex Hex Phillips Impact Bit Set 12 Pieces
- Wera Hex Phillips Pozidriv Impact Bit Set 12 Pieces
- Wera Hex Pozidriv Hex Impact Bit Set 30 Pieces
- Wera Hex Hex Torx Impact Bit Set 30 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 17 Pieces
- Facom Torx Pozidriv Impact Screwdriver Driver 16 Pieces
- Wera Hex Hex Impact Bit Set 7 Pieces
