Wera Hex, Pozidriv, Hex, Phillips, Torx Screwdriver Bit Set, 30 Pieces
- RS Stock No.:
- 123-0877
- Distrelec Article No.:
- 300-72-324
- Mfr. Part No.:
- 05057430001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€69.68
(exc. VAT)
€85.71
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.68 |
*price indicative
- RS Stock No.:
- 123-0877
- Distrelec Article No.:
- 300-72-324
- Mfr. Part No.:
- 05057430001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Pozidriv, Hex, Phillips, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40 | |
| Number of Pieces | 30 | |
| Material | Chrome Vanadium Steel | |
| Drive Size | 1/4in | |
| Sub Type | Impact Bit Set | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Pozidriv, Hex, Phillips, Torx | ||
Product Type Screwdriver Bit Set | ||
Size PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40 | ||
Number of Pieces 30 | ||
Material Chrome Vanadium Steel | ||
Drive Size 1/4in | ||
Sub Type Impact Bit Set | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Check 30 BiTorsion 1
Tough-absorbing bits for universal use. BiTorsion bits with an elastic torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under high strain. This greatly extends the product service life. Offer the best possible service life with the appropriate holder. Comes with Rapidaptor technology, which allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward – for rapid bit change with just one hand. For the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 und E 6.3. For insertion in the power screwdriver or into the chuck of the power drill. The multi-component Bit-Check is convincing on account of its low weight and the maximum possible degree of compactness. In this respect, the soft material in the lower section of the Bit-Check ensures that the bits are securely held whilst being simple to remove at the same time. The profile and size of the bits are easy to recognise thanks to the Wera "Take it easy" Tool Finder with its colour coding and clearly visible imprint.
BiTorsion bits for long service life
Quick-release chuck with Rapidaptor technology
Take it easy tool finder: colour coding according to profile and size
The Bit-Checks by Wera are extremely compact and are therefore the ideal companion for mobile applications.
Upright positionable Bit-Checks convince due to their functionality in a minimum of space
1x Bit-Check 30 BiTorsion 1, 30 pieces; 1x 889/4/1 K Rapidaptor Universal Bit Holder, 1/4" x 50 mm; 9x 851/1 BTZ bits: 2x PH 1x25, 5x PH 2x25, 2x PH 3x25; 10x 855/1 BTZ bits: 2x PZ 1x25, 6x PZ 2x25, 2x PZ 3x25; 10x 867/1 BTZ TORX® bits: TX 10x25, 2x TX 15x25, 2x TX 20x25, 2x TX 25x25, 2x TX 30x25, TX 40x25
Related links
- Wera Hex Phillips Slotted, Torx Impact Bit Set 30 Pieces
- Wera Hex Pozidriv Hex Impact Bit Set 30 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 17 Pieces
- Wera Universal Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Hex Phillips Hex Impact Bit Set 12 Pieces
- Wera Hex Pozidriv Hex Impact Bit Set 12 Pieces
- Wera Hex, Pozidriv Impact Bit Set 10 Pieces
- Wera Hex Pozidriv Impact Bit Set 7 Pieces
