Wera Hex, Hex, Phillips, Pozidriv, Torx Screwdriver Bit Set, 30 Pieces
- RS Stock No.:
- 123-0879
- Mfr. Part No.:
- 05057432001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€27.33
(exc. VAT)
€33.62
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.33 |
*price indicative
- RS Stock No.:
- 123-0879
- Mfr. Part No.:
- 05057432001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex, Phillips, Pozidriv, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | PH2, PZ1, PZ2, PZ3, T10, T30, T40 | |
| Number of Pieces | 30 | |
| Material | Diamond Tipped | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex, Phillips, Pozidriv, Torx | ||
Product Type Screwdriver Bit Set | ||
Size PH2, PZ1, PZ2, PZ3, T10, T30, T40 | ||
Number of Pieces 30 | ||
Material Diamond Tipped | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Check 30 Wood 2
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with strong permanent magnet for the take-up of bits with 1/4" hexagon head drive. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Multi-component Bit-Check that can be positioned upright for permanently secure bit storage.
The Bit-Checks by Wera are extremely compact and are therefore the ideal companion for mobile applications.
Upright positionable Bit-Checks convince due to their functionality in a minimum of space
Particularly for wood applications
Universal holder with stainless sleeve
Tough viscous bits for universal use
1x Bit-Check 30 Wood 2, 30 pieces; 1x 899/4/1 Universal Bit Holder, 1/4" x 50 mm; 1x 851/1 Z bits, PH 2 x 25 mm; 9x 855/1 Z bits: 2x PZ 1x25, 5x PZ 2x25, 2x PZ 3x25; 19x 867/1 TORX® bits: 3x TX 10x25, 4x TX 15x25, 4x TX 20x25, 4x TX 25x25, 3x TX 30x25, TX 40x25
Related links
- Wera Hex Phillips Torx Screwdriver Bit Set, 30 Pieces
- Wera Hex Phillips Slotted 30 Pieces
- Wera Hex Hex Torx Screwdriver Bit Set, 30 Pieces
- Wera Hex Phillips Torx Screwdriver Bit Set, 10 Pieces
- Wera Hex Phillips Torx Screwdriver Bit Set, 12 Pieces
- Wera Hex Pozidriv Screwdriver Bit Set, 30 Pieces
- Facom Phillips Slotted 30 Pieces
- Wera Hex Pozidriv Hex Screwdriver Bit Set, 30 Pieces
