Facom, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 30 Pieces

Subtotal (1 unit)*

€77.99

(exc. VAT)

€95.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.99

*price indicative

RS Stock No.:
193-5467
Mfr. Part No.:
EN.1J30PB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Head Type

Hex, Phillips, Pozidriv, Slotted, Torx

Product Type

Screwdriver Bit Set

Size

Hex 3, Hex 4, Hex 5, Hex 6, Hex 8, Hex 10, PH1, PH2, PZ1, PZ2, PZ3, SL5.5, T10, T15, T20, T25, T30, T40

Number of Pieces

30

Material

Steel

Drive Size

1/4in

Sub Type

Flextorq

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
Fully compatible with the rest of the cases in the range, the contents have been specially selected for industrial users.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy