RS PRO Ratchet Screwdriver Bit Set, 16 Pieces
- RS Stock No.:
- 125-0946
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-0946
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 16 | |
| Material | Stainless Steel | |
| Sub Type | Driver Bit Set | |
| Drive Type | Ratchet | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 16 | ||
Material Stainless Steel | ||
Sub Type Driver Bit Set | ||
Drive Type Ratchet | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro Fastball 16 in 1 Ratchet Driver
RS Pro Fastball 16 in 1 Ratchet Driver. Holds 16 hex bits in its handle and shaft, acting as a tool and a tool box for ultimate convenience. Highly versatile tool offers a convertible magnetic bit holder for use with both standard and precision bits
Convenience
RS Pro Fastball 16 in 1 Ratchet Driver offers more than a convenient storage solution. Comfort grip ball design delivers maximum torque and the ratcheting mechanism speeds up the work process.
Features and Benefits
• Ratchet bit driver with pop-out storage bit holder
• Length of bit driver tube is 100 mm, extends to 150 mm
• 8 piece 25 mm bits, included inside the ball grip
• 8 piece precision bits w/holders
• Ball shape grip
• Driver can be used for both standard and precision bits
• Pop-out style bit organiser for easy use
Application information
RS Pro Fastball 16 in 1 Ratchet Driver is the perfect addition to your tool box, and ideal for your DIY, garage maintenance or jobsite applications
