Facom, Hex, Phillips, Torx Screwdriver Bit Set, 16 Pieces
- RS Stock No.:
- 235-6384
- Mfr. Part No.:
- NHX.14B
- Manufacturer:
- Facom
Subtotal (1 unit)*
€240.82
(exc. VAT)
€296.21
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.82 |
*price indicative
- RS Stock No.:
- 235-6384
- Mfr. Part No.:
- NHX.14B
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex, Phillips, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 1/2 in | |
| Number of Pieces | 16 | |
| Sub Type | Socket and Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex, Phillips, Torx | ||
Product Type Screwdriver Bit Set | ||
Size 1/2 in | ||
Number of Pieces 16 | ||
Sub Type Socket and Bit | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this socket set of 12 impact bits for 1/2".
Plastic insert for JHX.14A, NHX.14B
Related links
- Facom Phillips, Torx Socket and Bit 16 Pieces
- Facom Phillips Slotted, Torx Screwdriver Bit Set 16 Pieces
- Facom Phillips Slotted, Torx Driver Bit 31 Pieces
- Bahco Square Phillips, Torx Socket Driver Set 10 Pieces
- Facom Phillips Slotted, Torx Driver Bit 28 Pieces
- Facom Phillips Slotted, Torx Flextorq 30 Pieces
- Facom Phillips Torx Flextorq 50 Pieces
- Expert by Facom Phillips Resistorx Square, Torx 32 Pieces
