DeWALT Phillips, Phillips, Pozidriv, Torx Screwdriver Bit Set, 25 Pieces
- RS Stock No.:
- 192-4378
- Mfr. Part No.:
- DT70735T-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€94.58
(exc. VAT)
€116.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.58 |
*price indicative
- RS Stock No.:
- 192-4378
- Mfr. Part No.:
- DT70735T-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Phillips, Pozidriv, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | PH1, PH2, PH3, PZ2, SL8, SL10, T10, T15, T20, T25 | |
| Number of Pieces | 25 | |
| Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Drive Type | Phillips | |
| Sub Type | Driver Bit | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Phillips, Pozidriv, Torx | ||
Product Type Screwdriver Bit Set | ||
Size PH1, PH2, PH3, PZ2, SL8, SL10, T10, T15, T20, T25 | ||
Number of Pieces 25 | ||
Material Molybdenum Steel, Chrome Vanadium Steel | ||
Drive Type Phillips | ||
Sub Type Driver Bit | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
EXTREME FLEXTORQ screwdriver bits are designed to withstand the high forces of todays impact drivers. This significantly reduces the instances of failure when fixing large screws in place. The new ToughCase™ fits perfectly in the TSTAK caddy and the clear lid help you make quick and easy bit selections.
Tic Tac Case containing 25mm Phillips Screwdriver Bits
Extreme set contains Next Gen FLEXTORQ screw driving bits – impact ready, latest innovation and technology for improved life and durability
New cases – modular, stackable, lock together, portable
New clear lid – quick & easy bit selection
Small tough cases fit in the caddy for TSTAK compatibility
Related links
- Expert by Facom Phillips Resistorx Square 25 Pieces
- DeWALT Phillips Torx Screwdriver Bit Set PH2 PZ1 PZ3 T15 T25 Drive, 115 mm
- DeWALT Mixed Bit Set Pozidriv 31 Pieces
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Screwdriver Bit Set, 25
- DeWALT Phillips Resistorx Torx Screwdriver Bit Set, 32 Pieces
- Milwaukee Pozidriv 25 Pieces
- DeWALT Hex Phillips Phillips Slotted Screwdriver Bit Set, 6 Pieces
- DeWALT Torx Hex Phillips Slotted Screwdriver Bit Set, 32 Pieces
