SAM Hex, Torx Screwdriver Bit Set, 1 Pieces

Subtotal (1 unit)*

€18.50

(exc. VAT)

€22.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.50

*price indicative

RS Stock No.:
221-2389
Mfr. Part No.:
NST-30
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit Set

Head Type

Torx

Size

T30

Number of Pieces

1

Sub Type

Impact Driver Bit

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM screwdriver bits are used by 9mm/11mm slotted, torx and impact screwdrivers. The screwdriver bit comes with different head types used by square ,hexagonal and impact screwdrivers. The screwdriver bits used by the screwdrivers have essential applic

Premium quality product

Designed to unscrew the screw, nuts or bolts jammed or stick

Efficient and has industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy