BETA Female, Phillips Screwdriver Bit Set, 4 Pieces
- RS Stock No.:
- 225-5554
- Mfr. Part No.:
- 910PH/SB4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€73.52
(exc. VAT)
€90.43
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.52 |
*price indicative
- RS Stock No.:
- 225-5554
- Mfr. Part No.:
- 910PH/SB4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | PH1, PH2, PH3, PH4 | |
| Number of Pieces | 4 | |
| Material | Chrome Plated | |
| Drive Size | 3/8in | |
| Sub Type | Driver Bit Set | |
| Drive Type | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Phillips | ||
Product Type Screwdriver Bit Set | ||
Size PH1, PH2, PH3, PH4 | ||
Number of Pieces 4 | ||
Material Chrome Plated | ||
Drive Size 3/8in | ||
Sub Type Driver Bit Set | ||
Drive Type Female | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
#N/A
The BETA set of 4 screwdriver bits for cross head Phillips screw has been designed to satisfy end user's need for high performance and unique comfort. It includes various different sizes.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- RS PRO Ratchet Phillips Screwdriver Bit Set, 4 Pieces
- Wiha Torx Hex Phillips 4 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 4 Pieces
- Teng Tools Hex 4 Pieces
- Wera Hex 4 Pieces
- Teng Tools Square 4 Pieces
- Phoenix Contact Slotted 4 Pieces
- Weller 1/4 in Phillips Slotted Ratchet Screwdriver & Bit Set
