Teng Tools Square, Hex Bit Set, 4 Pieces
- RS Stock No.:
- 810-804
- Mfr. Part No.:
- ID506
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€56.52
(exc. VAT)
€69.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.52 |
*price indicative
- RS Stock No.:
- 810-804
- Mfr. Part No.:
- ID506
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex | |
| Product Type | Bit Set | |
| Size | 5/16 in | |
| Number of Pieces | 4 | |
| Drive Size | 5 | |
| Drive Type | Square | |
| Sub Type | DRIVER | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex | ||
Product Type Bit Set | ||
Size 5/16 in | ||
Number of Pieces 4 | ||
Drive Size 5 | ||
Drive Type Square | ||
Sub Type DRIVER | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit set is a finely crafted collection designed for professional use, comprising four pieces tailored for precision and durability. This set ensures reliable performance for various impact driving tasks.
Includes four high-quality bits suitable for impact drivers
Bits constructed for durability and extended lifespan
Features both PH and flat driver bits for versatile applications
Designed for ease of use with a 5/16 inch hex drive
