BETA Hexagon Socket, Hex Ball End Screwdriver Bit Set, 8 Pieces

Subtotal (1 unit)*

€182.19

(exc. VAT)

€224.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€182.19

*price indicative

RS Stock No.:
225-5740
Mfr. Part No.:
920BP/SB8
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Head Type

Hex Ball End

Product Type

Screwdriver Bit Set

Size

5L mm, 5XL mm, 6L mm, 6XL mm, 7L mm, 8L mm, 8XL mm, 10L mm

Number of Pieces

8

Drive Size

12.7mm

Sub Type

Socket Driver Set

Drive Type

Hexagon Socket

Standards/Approvals

RoHS

RoHS Status: Exempt

BETA Screwdriver Bit Set, 1/2in Drive Size, Hexagon Socket Drive Type - 920BP/SB8


This screwdriver bit set is a Compact collection of hexagon socket bits designed for use with a 1/2in drive in industrial maintenance and assembly environments. It provides a selection of long and extra-long hex ball end bits to access fasteners at restricted angles, suited to precision work in automation, electronics, electrical and mechanical settings.

Features and Benefits:


• Includes eight pieces for a broad range of tasks
• Hex ball end profile allows angled engagement
• 1/2in drive for compatibility with common sockets
• RoHS compliant materials for regulated installations
• Available in metric long and extra long lengths for reach
• Hexagon socket drive delivers secure torque transfer

Applications


• Suitable for servicing industrial automation actuators and gearboxes
• Ideal for assembly of electrical enclosures in confined spaces
• Used with power sockets for Rapid mechanical maintenance
• Can be used for electronics rack installations requiring angled access
• Used for mechanical plant maintenance where deep-set fasteners occur

What size variants are included and how do they assist access?


The set comprises metric long and extra long hex bits in a range of sizes to reach recessed fasteners and allow engagement at slight offsets using the ball end.

Which drive Interface is supported and why is it useful in workshops?


It fits a 1/2in drive, enabling use with standard sockets and ratchets common in industrial toolkits for higher torque applications.

How does the ball end affect bit performance under misalignment?


The ball end permits angled insertion up to a small degree, reducing cam‑out risk when direct axial access is obstructed.

Are these bits suitable for environments with regulatory material requirements?


The construction meets RoHS criteria, aligning material selection with installations subject to restricted substance considerations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy