BETA Hex Ball End Screwdriver Bit, 12.7 mm Drive, 6XL mm Tip, Hex Drive, 240mm Overall 1-Piece
- RS Stock No.:
- 225-5736
- Mfr. Part No.:
- 920BP 6XL
- Manufacturer:
- BETA
Subtotal (1 unit)*
€24.08
(exc. VAT)
€29.62
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.08 |
*price indicative
- RS Stock No.:
- 225-5736
- Mfr. Part No.:
- 920BP 6XL
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex Ball End | |
| Product Type | Screwdriver Bit | |
| Size | 6XL mm | |
| Number of Pieces | 1 | |
| Overall Length | 240mm | |
| Drive Size | 12.7mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex Ball End | ||
Product Type Screwdriver Bit | ||
Size 6XL mm | ||
Number of Pieces 1 | ||
Overall Length 240mm | ||
Drive Size 12.7mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 920 BP hexagonal male ball end socket driver for hexagon screws. This socket driver has a size of 6XL mm.
Ball end hexagon head
1/2 inch female square drive
Related links
- BETA Hex Ball End Screwdriver Bit 5XL mm Tip 240mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 8XL mm Tip 240mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 10L mm Tip 140mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 8L mm Tip 100mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 6L mm Tip 100mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 5L mm Tip 100mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 7L mm Tip 100mm Overall 1-Piece
- BETA Hex Screwdriver Bit 12XL mm Tip 240mm Overall 1-Piece
