BETA Torx, Torx Screwdriver Bit Set, 8 Pieces

Subtotal (1 unit)*

€124.62

(exc. VAT)

€153.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.62

*price indicative

RS Stock No.:
225-6853
Mfr. Part No.:
900TX/SB8
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Bit Set

Head Type

Torx

Number of Pieces

8

Sub Type

Driver Bit Set

Drive Type

Torx

Standards/Approvals

RoHS

RoHS Status: Exempt

The BETA set of 8 screwdriver bits for torx head screws has been designed to satisfy end user's need for high performance and unique comfort. It includes various different sizes.

Precision and durability

Comfort and safety of use

Remarkable torsional strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy