Bosch Mixed Bit Set, Torx Screwdriver Bit Set, 8 Pieces

Subtotal (1 set)*

€31.58

(exc. VAT)

€38.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€31.58

*price indicative

RS Stock No.:
247-8338
Mfr. Part No.:
2608522329
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Head Type

Torx

Product Type

Screwdriver Bit Set

Size

50 x 120 x 170 mm

Number of Pieces

8

Material

Molybdenum Steel, Chrome Vanadium Steel

Overall Length

50mm

Drive Type

Mixed Bit Set

Sub Type

Screwdriver Bit

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The BOSCH Impact Control screwdriver bit is extremely robust, ideal for heavy work and can withstand even the high torque of impact screwdrivers. The special torsion zone gives the bits extreme durability for continuous load. S2-modified steel and optimized heat treatment process give maximum durability for best performance, even with extensive assembly and heavy industrial work. It has a 1/4 inch external hex shank for use with drill drivers, screwdrivers and especially impact screwdrivers. The screwdriver bit is part of the bosch pick and click system, which enables individually assembled accessory sets for absolutely flexible bit assortments. One-rack contactors secure individually purchased bit packs for an individual collection and the simple exchange of old bit packs. The bits are supplied in a plastic holder, which simply engages in the pick and click empty boxes M and L and enables individually assembled bit sets.

Impact Control Screwdriver Bit is highly robust and ideal for heavy duty applications

Extended torsion zone makes it extremely sturdy for long-lasting work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy