BETA Socket Screwdriver Bit Set, 12 Pieces
- RS Stock No.:
- 226-5000
- Mfr. Part No.:
- 920XZN/SB12
- Manufacturer:
- BETA
Subtotal (1 unit)*
€278.08
(exc. VAT)
€342.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.08 |
*price indicative
- RS Stock No.:
- 226-5000
- Mfr. Part No.:
- 920XZN/SB12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit Set | |
| Size | M5, M6, M6L, M8, M8L, M10, M10L, M12, M12L, M14, M14L, M16 | |
| Number of Pieces | 12 | |
| Drive Type | Socket | |
| Sub Type | Socket Driver Set | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit Set | ||
Size M5, M6, M6L, M8, M8L, M10, M10L, M12, M12L, M14, M14L, M16 | ||
Number of Pieces 12 | ||
Drive Type Socket | ||
Sub Type Socket Driver Set | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA 920XZN series set of 12 socket drivers for XZN profile screws.
Chrome plated
1/2 inch female square drive
Related links
- BETA Square Socket Driver Set 5 Pieces
- BETA Socket, Torx Socket Driver Set 10 Pieces
- BETA Square Socket Driver Set 7 Pieces
- BETA Square, Hex Socket Driver Set 7 Pieces
- BETA Hexagon Socket, Hex Ball End Socket Driver Set 8 Pieces
- BETA Socket, Hex Socket Driver Set 10 Pieces
- BETA Torx, Torx Socket Driver Set 5 Pieces
- BETA Torx, Torx Socket Driver Set 9 Pieces
