BETA Square Screwdriver Bit Set, 5 Pieces
- RS Stock No.:
- 226-5002
- Mfr. Part No.:
- 920XZN-L/S5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€109.17
(exc. VAT)
€134.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.17 |
*price indicative
- RS Stock No.:
- 226-5002
- Mfr. Part No.:
- 920XZN-L/S5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit Set | |
| Size | M6L, M8L, M10L, M12L, M14L | |
| Number of Pieces | 5 | |
| Drive Type | Square | |
| Sub Type | Socket Driver Set | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit Set | ||
Size M6L, M8L, M10L, M12L, M14L | ||
Number of Pieces 5 | ||
Drive Type Square | ||
Sub Type Socket Driver Set | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA 920XZN series set of 5 socket drivers for XZN profile screws.
Chrome plated
1/2 inch female square drive
Related links
- BETA Square Socket Driver Set 7 Pieces
- BETA Torx, Torx Socket Driver Set 5 Pieces
- BETA Socket Socket Driver Set 12 Pieces
- BETA Phillips Standard Screwdriver Set, 5-Piece
- BETA Square, Hex Socket Driver Set 7 Pieces
- BETA Square, Hex Socket Driver Set 9 Pieces
- Bahco Square, Torx Socket Driver Set 9 Pieces
- BETA, Hex Driver Bit Set 5 Pieces
