Wera Screwdriver Handle With Bits 7 Pieces, Hexagon, Phillips, Torx
- RS Stock No.:
- 231-4576
- Mfr. Part No.:
- 05004185001
- Manufacturer:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-4576
- Mfr. Part No.:
- 05004185001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hexagon, Phillips, Torx | |
| Type | Screwdriver Handle With Bits | |
| Size | 2.5 mm, 3 mm, 4 mm, 5 mm, PH1 mm, TX10 mm, TX25 mm | |
| Number of Pieces | 7 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hexagon, Phillips, Torx | ||
Type Screwdriver Handle With Bits | ||
Size 2.5 mm, 3 mm, 4 mm, 5 mm, PH1 mm, TX10 mm, TX25 mm | ||
Number of Pieces 7 | ||
Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera have small bit hand-holder with short bit mounting for hard to reach areas. The set have 7 stainless steel bits, 6 of which are located in a magazine in the handle and one in the bit holder. The strong permanent magnet in the bit mounting ensures secure holding of the bit.
Ratchet function with fine toothing for a low return angle and reversible ring
Captive and swivelling bit magazine for easy removal and safe storage of bits
Take it easy tool finder and colour coding according to profile and size
Captive and swivelling bit magazine for easy removal and safe storage of bits
Take it easy tool finder and colour coding according to profile and size
Related links
- CK Driver Bit Set 35 Pieces Phillips Torx
- Teng Tools Bi-Hexagon Torx Screwdriver Bit Set, 12 Pieces
- Wera Driver Bit Set 7 Pieces Pozidriv
- Wera Hexagon Pozidriv Torx Bit Holder, 26-Piece
- Wiha Hexagon Torx Assorted Screwdriver Set, 7-Piece
- Wera Hex Phillips 7 Pieces
- Stanley Hexagon Slotted 16-Piece
- HAZET 1/4 in Hex Hexagon Torx Ratchet Screwdriver, 170mm length
