Wera Hexagon, Phillips, Pozidriv, Slotted, Torx Bit Holder, 26-Piece
- RS Stock No.:
- 256-289
- Mfr. Part No.:
- 05006617001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€146.24
(exc. VAT)
€179.88
(inc. VAT)
Limited stock
- Plus 12 left, shipping from 09 November 2026
- Plus 2,255 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.24 |
*price indicative
- RS Stock No.:
- 256-289
- Mfr. Part No.:
- 05006617001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Screwdriver Type | Bit Holder | |
| Number of Pieces | 26 | |
| Tip Type | Hexagon, Phillips, Pozidriv, Slotted, Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Screwdriver Type Bit Holder | ||
Number of Pieces 26 | ||
Tip Type Hexagon, Phillips, Pozidriv, Slotted, Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 26 piece Kraftform Compact VDE set includes 2x 817 VDE Kraftform blade holding screwdrivers and 24 VDE blades (157 mm length), most with reduced blade diameter for easy access to low lying screw and spring elements. The tools are individually tested as per IEC 60900 at 10,000 V for safe working at 1,000 V. Features include the Take it easy Tool finder for quick identification, ergonomic Kraftform Plus handle, and anti roll protection to prevent bits from rolling away.
Individually tested tools as per IEC 60900
In robust pouch
Suitable for Wera 2go
Related links
- Wiha Hexagon Pozidriv Torx Bit Holder, 12-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 7-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 11-Piece
- Wera Hexagon; Phillips; Pozidriv; Slotted; Torx Interchangeable Insulated Screwdriver Set, 16-Piece
- Wera Phillips Slotted 17-Piece
- Wera Phillips Slotted 17-Piece
- Wera Phillips Slotted 14-Piece
- Wera Hex-Plus Pozidriv Torx Bit Holder, 32-Piece
