Wera Hex, Hex, Phillips, Torx Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 231-4572
- Distrelec Article No.:
- 302-36-844
- Mfr. Part No.:
- 05004179001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€33.38
(exc. VAT)
€41.06
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.38 |
*price indicative
- RS Stock No.:
- 231-4572
- Distrelec Article No.:
- 302-36-844
- Mfr. Part No.:
- 05004179001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Phillips, Torx | |
| Size | 2.5 mm, 3 mm, 4 mm, 5 mm, PH1, TX10 mm, TX25 | |
| Number of Pieces | 7 | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Phillips, Torx | ||
Size 2.5 mm, 3 mm, 4 mm, 5 mm, PH1, TX10 mm, TX25 | ||
Number of Pieces 7 | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera have stubby magazine for quick operations on the bike. Its particularly small bit hand-holder with short bit mounting for hard to reach areas. Set includes 7 stainless steel bits, 6 of which are located in a magazine in the handle and one in the bit holder.
Ergonomic 2-component kraftform handle for precise work
Stainless steel bits
Captive and swivelling bit magazine for easy removal and safe storage of bits
Take it easy tool finder and colour coding according to profile and size
