Milwaukee Screwdriver Bit Set, 15 Pieces
- RS Stock No.:
- 260-1839
- Mfr. Part No.:
- 4932430904
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€19.24
(exc. VAT)
€23.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.24 |
*price indicative
- RS Stock No.:
- 260-1839
- Mfr. Part No.:
- 4932430904
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit Set | |
| Size | 14 x 25 mm | |
| Number of Pieces | 15 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Sub Type | Impact Duty Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit Set | ||
Size 14 x 25 mm | ||
Number of Pieces 15 | ||
Material Steel | ||
Overall Length 25mm | ||
Sub Type Impact Duty Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee shockwave impact duty bit set designed for use with impact drivers the accessory line is not only ideal for heavy duty impact applications, but also delivers a full system solution for all the user's drilling and fastening needs.
Laser hardened wear guard tip for improved wear resistance and protection of the fit over the life of the bit
Shockzone geometry is designed to flex
