CK Pozidriv, Phillips Screwdriver Bit Set, 15 Pieces

Subtotal (1 unit)*

€15.48

(exc. VAT)

€19.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.48

*price indicative

RS Stock No.:
275-5376
Distrelec Article No.:
301-78-962
Mfr. Part No.:
T4560 PZ2D15
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Head Type

Phillips

Product Type

Screwdriver Bit Set

Size

25 mm

Number of Pieces

15

Material

Alloy Steel

Drive Size

PZ2

Drive Type

Pozidriv

Sub Type

Blue Steel Screwdriver Bit Set

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK impact screwdriver bit manufactured from specially formulated V8 steel alloy for extreme toughness. It features torsion control technology to withstand the stresses of high torque applications.

Blue steel impact bits provide a vastly extended working life

Colour coded for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy