Wera Hex, Pozidriv Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 266-6273
- Mfr. Part No.:
- 05072404001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.82 |
*price indicative
- RS Stock No.:
- 266-6273
- Mfr. Part No.:
- 05072404001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv | |
| Size | 25 mm | |
| Number of Pieces | 10 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv | ||
Size 25 mm | ||
Number of Pieces 10 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
855/1 Z DIY bits, PZ 2 x 25 mm, 10 pieces
The Wera premium bits for Pozidriv screws. Tough, for universal use. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-D 6.3.
Suitable for Pozidriv screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
Suitable for Pozidriv screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Tough, for universal use
Related links
- Wera Hex, Pozidriv 855/1 Z DIY Bit 10 Pieces
- Wera Hex, Pozidriv Impact Bit Set 10 Pieces
- Wera Hex Phillips Universal 10 Pieces
- Wera Hex Phillips Slotted 10 Pieces
- Wera Hex Pozidriv Hex Bitorsion 10 Pieces
- Wera Hex Pozidriv Driver Bit 10 Pieces
- Wera Hex Hex Phillips 10 Pieces
- Wera Hex Hex Torx Universal 10 Pieces
