Wera Hex, Pozidriv, Phillips Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 266-6306
- Mfr. Part No.:
- 05074717010
- Manufacturer:
- Wera
Subtotal (1 unit)*
€44.78
(exc. VAT)
€55.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.78 |
*price indicative
- RS Stock No.:
- 266-6306
- Mfr. Part No.:
- 05074717010
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv, Phillips | |
| Size | 25 mm | |
| Number of Pieces | 10 | |
| Drive Size | 1/4in | |
| Sub Type | Universal | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv, Phillips | ||
Size 25 mm | ||
Number of Pieces 10 | ||
Drive Size 1/4in | ||
Sub Type Universal | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 10 Universal 3 SB, 10 pieces
The Robust bit-check by Wera. bit-checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with strong permanent magnet and quick-release chuck for the take-up of bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Includes Torsion bits to combat premature wear. Tough viscous Wera bits for hexagonal head screws and universal use.
Upright position able, multi-component bit-check
Rapidaptor holder for rapid bit change
Torsion design against premature wear
Tough viscous bits for universal use
Application:
1 bit holder Rapidaptor with quick-release chuck, 9 bits, Torsion-style (T) design to reduce premature wear, tough (Z), for universal use.
Related links
- Wera Hex Torx Phillips Screwdriver Bit Set, 10 Pieces
- Wera Hex Phillips Slotted Screwdriver Bit Set, 10 Pieces
- Wera Hex Hex Phillips Screwdriver Bit Set, 10 Pieces
- Wera Hex Phillips Screwdriver Bit Set, 10 Pieces
- Wera Hex Pozidriv Hex Screwdriver Bit Set, 10 Pieces
- Wera Hex Phillips Slotted Screwdriver Bit Set, 10 Pieces
- Wera Hex 10 Pieces
- Wera Hex Pozidriv Screwdriver Bit Set, 10 Pieces
