Wera, Torx, Hex, Pozidriv, Phillips Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 266-6313
- Mfr. Part No.:
- 05073630001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€57.87
(exc. VAT)
€71.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.87 |
*price indicative
- RS Stock No.:
- 266-6313
- Mfr. Part No.:
- 05073630001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx, Hex, Pozidriv, Phillips | |
| Size | 25 mm | |
| Number of Pieces | 10 | |
| Material | Stainless Steel | |
| Drive Size | 1/4in | |
| Sub Type | Bit-Check Stainless | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx, Hex, Pozidriv, Phillips | ||
Size 25 mm | ||
Number of Pieces 10 | ||
Material Stainless Steel | ||
Drive Size 1/4in | ||
Sub Type Bit-Check Stainless | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 10 Stainless 1 SB, 10 pieces
The bit-check that can be positioned upright with high quality bits out of stainless steel. Wera stainless tools are manufactured out of stainless steel, thus preventing the formation of unsightly extraneous rust. 9 Wera stainless bits. 1 stainless Rapidaptor quick-release holder. The multi-component bit-check is convincing on account of its low weight and the maximum possible degree of compactness. In this respect, the soft material in the lower section of the bit-check ensures that the bits are securely held whilst being simple to remove at the same time. The profile and size of the bits are easy to recognise thanks to the Wera "take it easy" Tool Finder with its color coding and clearly visible imprint.
Upright position able, multi-component bit-check
Solution to the extraneous rust problem fasten stainless screws with stainless tools
Vacuum ice-hardening provides the required hardness and strength
Rapidaptor technology for rapid bit change
Industrial Ap
Application:
1 Rapidaptor stainless steel bit holder with quick-release chuck, 9 stainless steel bits. The "take it easy" bit-checks have bits with a sleeve which - from its color and size designation - make it simple to access the right bit quickly.
Related links
- Wera Hex Phillips Hex Impact Bit Set 12 Pieces
- Wera Hex Hex Phillips Impact Bit Set 12 Pieces
- Wera Hex Torx Phillips 10 Pieces
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Driver Bit Set 25 Pieces
- Wera Hex Phillips Slotted 10 Pieces
- Wera Hex Phillips Universal 10 Pieces
- Wera Hex Hex Phillips 10 Pieces
- Wera Torx, Phillips Bit-Check 12 Wood 1 Sb 12 Pieces
