Teng Tools, Slotted, Phillips Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 269-3267
- Mfr. Part No.:
- TTV710N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€76.37
(exc. VAT)
€93.94
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.37 |
*price indicative
- RS Stock No.:
- 269-3267
- Mfr. Part No.:
- TTV710N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Slotted, Phillips | |
| Number of Pieces | 10 | |
| Sub Type | Insulated Screwdriver Blade Set Tt1 | |
| Standards/Approvals | DIN ISO 2380, DIN ISO 8764-1 and IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit Set | ||
Head Type Slotted, Phillips | ||
Number of Pieces 10 | ||
Sub Type Insulated Screwdriver Blade Set Tt1 | ||
Standards/Approvals DIN ISO 2380, DIN ISO 8764-1 and IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver set has interchangeable blades for a wide range of tips in one set. It contain 10 number of pieces and bi-material handle type.
Designed and manufactured to DIN ISO 2380, DIN ISO 8764-1 and IEC 60900
Organised in a tool tray module size 1
Related links
- Stanley Bit Phillips Screwdriver Bit Set, 10 Pieces
- DeWALT Slotted 10 Pieces
- Teng Tools Torx Phillips Screwdriver Bit Set, 6 Pieces
- Teng Tools Torx Phillips Screwdriver Bit Set, 3 Pieces
- Facom Slotted Pozidriv 10 Pieces
- Teng Tools Torx Phillips Screwdriver Bit Set, 49 Pieces
- Teng Tools Hex Torx Phillips Screwdriver Bit Set, 84 Pieces
- Wera Hex Hex Phillips Screwdriver Bit Set, 10 Pieces
