Bosch, Phillips, Torx, Slotted, Pozidriv, Hex Screwdriver Bit Set, 32 Pieces
- RS Stock No.:
- 271-1117
- Mfr. Part No.:
- 2607017063
- Manufacturer:
- Bosch
Subtotal (1 set)*
€24.40
(exc. VAT)
€30.01
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €24.40 |
*price indicative
- RS Stock No.:
- 271-1117
- Mfr. Part No.:
- 2607017063
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Torx, Slotted, Pozidriv, Hex | |
| Size | 130 x 67 x 45 mm | |
| Number of Pieces | 32 | |
| Overall Length | 130mm | |
| Sub Type | Screwdriver Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Torx, Slotted, Pozidriv, Hex | ||
Size 130 x 67 x 45 mm | ||
Number of Pieces 32 | ||
Overall Length 130mm | ||
Sub Type Screwdriver Bit Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Screwdriver Bit Set, 32 Pieces, 130 x 67 x 45mm Sise - 2607017063
This 32-piece Bosch screwdriver bit set with colour coding is designed to make screwdriving tasks easy and efficient. The product comes with 31 screwdriver bits in 25 mm length for all standard screw types and sises, along with a quick-change universal holder with a locking mechanism for secure bit hold and fast changes. The colour-coded bits ensure easy identification, and the set is compatible with all power tool brands.
Features & Benefits
• Quick-change universal holder with locking mechanism for secure bit hold and fast changes
• Colour-coded bits for easy identification and quick selection
• Housed in a handy box with a practical belt clip for convenience
• Compatible with all power tool brands for versatile use
• High-quality Bosch screwdriver bits for reliable screwdriving tasks
Applications
• Ideal for DIY projects requiring precise screwdriving tasks
• Suitable for professionals in various industries
• Can be used for all-around screwdriving needs in various settings
• Used for tasks that require different screw types and sises
Can it be used with other power tool brands?
Yes, it is compatible with all power tool brands for versatile use.
Will it help in quickly identifying the right screwdriver bit?
Yes, the colour-coded bits allow for easy identification and quick selection.
Is the quick-change universal holder reliable?
Yes, the holder comes with a locking mechanism for secure bit hold and fast changes.
Related links
- Wiha Slotted Phillips 32 Pieces
- Bahco Slotted Torx Pozidriv Hex Phillips 26 Pieces
- DeWALT Phillips Resistorx Torx Screwdriver Bit Set, 32 Pieces
- IRIMO Hex Phillips Slotted 32 Pieces
- Bosch Hex Phillips Torx Screwdriver Bit Set, 32 Pieces
- DeWALT Pozidriv Slotted Screwdriver Bit Set, 32 Pieces
- DeWALT Torx Hex Phillips Slotted Screwdriver Bit Set, 32 Pieces
- MTI Phillips Slotted Torx 32 Pieces
