Wiha, Torx, Slotted, Pozidriv, Phillips, Hex Screwdriver Bit Set, 32 Pieces
- RS Stock No.:
- 272-6564
- Mfr. Part No.:
- 26252
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€47.70
(exc. VAT)
€58.67
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.70 |
*price indicative
- RS Stock No.:
- 272-6564
- Mfr. Part No.:
- 26252
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Torx, Slotted, Pozidriv, Phillips, Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | 1/4 in | |
| Number of Pieces | 32 | |
| Sub Type | Bit Set | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Torx, Slotted, Pozidriv, Phillips, Hex | ||
Product Type Screwdriver Bit Set | ||
Size 1/4 in | ||
Number of Pieces 32 | ||
Sub Type Bit Set | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Wiha Tools bit set standard 25 mm assorted, contains 32 pieces with 1/4 inch size including box.
Rugged plastic box
Universal magnetic holder
Related links
- Bahco Slotted Phillips, Hex Torsion Bit Set 40 Pieces
- Facom Hex Pozidriv Hex Screwdriver Bit Set 6 Pieces
- Bosch Torx Pozidriv, Hex Screwdriver Bit Set 32 Pieces
- DeWALT Pozidriv Slotted Screwdriver Bit Set 32 Pieces
- DeWALT Phillips Resistorx Torx Screwdriver Bit Set 32 Pieces
- Bosch Hex Phillips Torx Screwdriver Bit Set 32 Pieces
- IRIMO Hex Phillips Slotted, Torx Bit Set 32 Pieces
- Wiha Torx Hex Slotted, Phillips Driver Bit Set 9 Pieces
