DeWALT, Torx, Pozidriv, Phillips, Slotted Screwdriver Bit Set, 32 Pieces
- RS Stock No.:
- 215-903
- Mfr. Part No.:
- DT70523TM-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€306.49
(exc. VAT)
€376.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €306.49 |
*price indicative
- RS Stock No.:
- 215-903
- Mfr. Part No.:
- DT70523TM-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx, Pozidriv, Phillips, Slotted | |
| Size | 25 mm | |
| Number of Pieces | 32 | |
| Material | Hardened Steel | |
| Overall Length | 392mm | |
| Sub Type | Screwdriver Bit Set | |
| Standards/Approvals | CE Mark No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx, Pozidriv, Phillips, Slotted | ||
Size 25 mm | ||
Number of Pieces 32 | ||
Material Hardened Steel | ||
Overall Length 392mm | ||
Sub Type Screwdriver Bit Set | ||
Standards/Approvals CE Mark No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT FLEXTORQ Screw driving Set (32 Pcs) is a versatile mixed screwdriver bit set designed for a wide range of screw driving applications. With impact ready and hardened steel construction, this set offers maximum resistance to wear and shock, increased durability, and longer life. The heat treated finish reduces breakage while the precision machined tip geometry ensures full fitment in the fastener, reduced cam-out, and extended lifespan.
Impact ready design maximizes resistance to wear and shock for longer life
Hardened steel construction offers increased durability
Heat treated finish reduces breakage and increases wear resistance
Precision machined tip geometry ensures full fitment in the fastener and reduces cam-out
Related links
- DeWALT Torx Hex Phillips Slotted Screwdriver Bit Set, 32 Pieces
- DeWALT Phillips Resistorx Torx Screwdriver Bit Set, 32 Pieces
- DeWALT Hex Phillips Phillips Slotted Screwdriver Bit Set, 6 Pieces
- DeWALT Phillips Torx Screwdriver Bit Set, 32 Pieces
- Expert by Facom Phillips Resistorx Square 32 Pieces
- Wiha Slotted Phillips 32 Pieces
- DeWALT Phillips 24 Pieces
- Bosch Torx Pozidriv 32 Pieces
