CK Pozidriv, Pozidriv, Phillips Screwdriver Bit Set, 8 Pieces
- RS Stock No.:
- 275-5366
- Distrelec Article No.:
- 180-66-395
- Mfr. Part No.:
- T4522
- Manufacturer:
- CK
Subtotal (1 unit)*
€8.21
(exc. VAT)
€10.10
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.21 |
*price indicative
- RS Stock No.:
- 275-5366
- Distrelec Article No.:
- 180-66-395
- Mfr. Part No.:
- T4522
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Head Type | Pozidriv, Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 1 mm, 2 mm, 3 mm, Pozidriv | |
| Number of Pieces | 8 | |
| Material | Alloy Steel | |
| Overall Length | 25mm | |
| Drive Type | Pozidriv | |
| Sub Type | Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Head Type Pozidriv, Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 1 mm, 2 mm, 3 mm, Pozidriv | ||
Number of Pieces 8 | ||
Material Alloy Steel | ||
Overall Length 25mm | ||
Drive Type Pozidriv | ||
Sub Type Bit Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Bits made from special S2 alloy steel and has precision machined tips for an exact screw fit and damage free screw driving.
Bit set PH/PZD
8 pieces
Related links
- CK Pozidriv, Phillips Screwdriver Bit Set 7 Pieces
- CK Pozidriv, Phillips Blue Steel Screwdriver Bit Set 3 Pieces
- CK Pozidriv Hex Pozidriv Torx Screwdriver Bit Set 31 Pieces
- CK Pozidriv, Pozidriv Impact Bit Set 6 Pieces
- Wiha Pozidriv, Phillips Bit Set 13 Pieces
- CK Pozidriv, Phillips Blue Steel Screwdriver Bit Set 10 Pieces
- CK Pozidriv, Phillips Screwdriver Bit Set 6 Pieces
- CK Pozidriv, Phillips Blue Steel Screwdriver Bit Set 15 Pieces
