CK Pozidriv, Phillips Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 275-5382
- Distrelec Article No.:
- 301-78-994
- Mfr. Part No.:
- T4569TINC
- Manufacturer:
- CK
Subtotal (1 unit)*
€29.90
(exc. VAT)
€36.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.90 |
*price indicative
- RS Stock No.:
- 275-5382
- Distrelec Article No.:
- 301-78-994
- Mfr. Part No.:
- T4569TINC
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 6 | |
| Material | Chrome Vanadium Steel | |
| Drive Size | PZ1 | |
| Drive Type | Pozidriv | |
| Sub Type | Screwdriver Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Head Type Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 6 | ||
Material Chrome Vanadium Steel | ||
Drive Size PZ1 | ||
Drive Type Pozidriv | ||
Sub Type Screwdriver Bit Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK screwdriver 6 in 1 bit set made of premium quality chrome vanadium steel and titanium nitride coated for the ultimate wear resistance.
Precision machined tip for an exact screw fit
Related links
- CK Pozidriv, Phillips Screwdriver Bit Set 7 Pieces
- CK Pozidriv, Phillips Blue Steel Screwdriver Bit Set 3 Pieces
- CK Pozidriv, Phillips Blue Steel Screwdriver Bit Set 15 Pieces
- Facom Hex Pozidriv Hex Screwdriver Bit Set 6 Pieces
- CK Hex Slotted, Pozidriv Driver Bit Set 6 Pieces
- CK Pozidriv, Pozidriv Impact Bit Set 6 Pieces
- Wera Phillips, Slotted Bit Set 6 Pieces
- Wiha Slotted Electric Bit Set 6 Pieces
