CK Hex, Hex Screwdriver Bit Set, 8 Pieces
- RS Stock No.:
- 275-5371
- Distrelec Article No.:
- 301-18-834
- Mfr. Part No.:
- T4528
- Manufacturer:
- CK
Subtotal (1 unit)*
€10.46
(exc. VAT)
€12.87
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 46 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.46 |
*price indicative
- RS Stock No.:
- 275-5371
- Distrelec Article No.:
- 301-18-834
- Mfr. Part No.:
- T4528
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 8 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 2.5mm | |
| Sub Type | Hexagonal Tamper Proof Bit Set | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 8 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 2.5mm | ||
Sub Type Hexagonal Tamper Proof Bit Set | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Bits made from special S2 alloy steel and has precision machined tips for an exact screw fit and damage free screw driving.
Hexagon tamperproof
8 pieces
