BETA Socket, Hex Screwdriver Bit Set, 8 Pieces
- RS Stock No.:
- 225-0318
- Mfr. Part No.:
- 720ME/C8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€105.28
(exc. VAT)
€129.49
(inc. VAT)
In Stock
- 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.28 |
*price indicative
- RS Stock No.:
- 225-0318
- Mfr. Part No.:
- 720ME/C8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 17 mm, 19 mm | |
| Number of Pieces | 8 | |
| Sub Type | Impact Driver Bit Set | |
| Drive Type | Socket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Size 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 17 mm, 19 mm | ||
Number of Pieces 8 | ||
Sub Type Impact Driver Bit Set | ||
Drive Type Socket | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
BETA Screwdriver Bit Set, 8 Pieces, 5-19mm Size Range - 720ME/C8
This screwdriver bit set provides a Compact collection of hex socket bits designed for use with impact drivers and socket-style drives in industrial maintenance and assembly environments. It supplies a range of metric socket heads to address common fastener sizes encountered in automation, electronics, electrical and mechanical tasks while conforming to environmental material restrictions.
Features and Benefits:
• Contains eight socket sizes for broad application coverage
• Impact-rated construction for use with high-torque drivers
• Hex head configuration for positive engagement with fasteners
• RoHS-compliant materials to meet restricted-substance requirements
• Works as a handheld or power-applied bit set for efficiency
• Impact-rated construction for use with high-torque drivers
• Hex head configuration for positive engagement with fasteners
• RoHS-compliant materials to meet restricted-substance requirements
• Works as a handheld or power-applied bit set for efficiency
Applications
• Suitable for tightening and loosening hex fasteners on machinery
• Ideal for maintenance tasks in automation equipment assemblies
• Used with power impact drivers in electrical panel work
• Can be used for component assembly in electronics workshops
• Used for general mechanical servicing in workshops and garages
• Ideal for maintenance tasks in automation equipment assemblies
• Used with power impact drivers in electrical panel work
• Can be used for component assembly in electronics workshops
• Used for general mechanical servicing in workshops and garages
What size range is included in the set?
The kit comprises eight metric hex socket sizes: 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 17mm and 19 mm.
Are these bits designed for impact use?
Yes, they are intended for use with impact drivers and constructed for impact applications.
What drive and head types do they employ?
They use a socket drive format with hex-profile heads to ensure secure tool-to-fastener engagement.
Is the product manufactured under a recognisable brand?
It is produced by a well-known manufacturer in the hand tools sector and supplied as a professional-grade impact driver bit set.
