Facom, Pozidriv, Phillips, Torx, Slotted, Hex Screwdriver Bit Set, 26 Pieces

Subtotal (1 unit)*

€306.62

(exc. VAT)

€377.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€306.62

*price indicative

RS Stock No.:
235-8311
Mfr. Part No.:
AEM.J2
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit Set

Head Type

Pozidriv, Phillips, Torx, Slotted, Hex

Number of Pieces

26

Material

Steel

Sub Type

Driver Bit

Standards/Approvals

RoHS, REACH

Non Compliant

COO (Country of Origin):
TW
The Facom microtech tool set comprises of sockets, socket holder and bits.

Socket size 1/4 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy