Bahco Screwdriver Bit, 1/4 in Tip, T27 Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 163-695
- Mfr. Part No.:
- 66IM/50T27C-2P
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€12.11
(exc. VAT)
€14.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.11 |
*price indicative
- RS Stock No.:
- 163-695
- Mfr. Part No.:
- 66IM/50T27C-2P
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit | |
| Size | T27 | |
| Material | Alloy Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit | ||
Size T27 | ||
Material Alloy Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/4" Heavy-Duty Torsion Screwdriver Bits for TORX® Head Screws 50 mm - 2 Pcs/Blister Pack
The Bahco Tools Screwdriver Bit is engineered specifically for TORX T27 screws, designed for both durability and performance in heavy duty applications. Crafted from high performance alloy steel, the bits are treated with a manganese phosphate finish for enhanced protection and longevity. The innovative torsion zone design not only mitigates stress concentrations but also optimises force distribution, ensuring consistent and reliable operation. Presented in a convenient blister pack of 2, this product is perfect for professionals and DIY enthusiasts alike who demand quality and reliability in their tools. The bits are compatible with a 1/4 inch hex drive and conform to DIN 3126 and ISO 1173 standards, making them an essential addition to any tool collection.
Impact bits are purpose built for professional use
Absorbs torque peaks to enhance product lifespan
Colour coded for effortless size identification
Designed for compatibility with various impact drivers
Related links
- Bahco Screwdriver Bit T27 Tip 25 mm Overall 2-Piece
- Bahco Screwdriver Bit PZ2 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit PZ3 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit T30 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit PH1 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit PZ1 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit T40 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit T25 Tip 50 mm Overall 2-Piece
