Bahco Screwdriver Bit, 1/4 in Tip, PZ3 Tip, Hex Drive, 50mm Overall 2-Piece

Subtotal (1 unit)*

€5.43

(exc. VAT)

€6.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.43

*price indicative

RS Stock No.:
164-566
Mfr. Part No.:
66IM/PZ3-2P
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Bit

Size

PZ3

Number of Pieces

2

Material

High Performance Alloy Steel

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN 3126, ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 1/4" Heavy-Duty Torsion Screwdriver Bits for Pozidriv Head Screws 25 mm - 2 Pcs/Blister Pack


The Bahco Tools Torsion Screwdriver Bit is expertly crafted for professionals and DIY enthusiasts alike. Designed for Pozidriv screws, these bits offer exceptional performance and durability, making them ideal for challenging applications. Each blister pack contains two precision engineered bits, ensuring you always have the right tool on hand. The bits feature a unique torsion zone that absorbs torque peaks, significantly reducing wear and tear over time. Manufactured from high performance alloy steel, they are well suited for use with impact drivers, providing a reliable and powerful solution for your fastening needs. With a manganese phosphate finish for added resilience, this product is a must have for anyone seeking superior quality and longevity in their tools.

Ideal for heavy duty applications with its sturdy construction

Designed for long term use ensuring lasting performance

Compatible with 1/4 inch hex drive for versatile tool use

Comes in blister packs of two making it convenient to carry and store

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy